The AM51636C63N-A is a screw mount SPST switch with a current rating of 16A and a maximum operating temperature of 105°C. It has a mechanical life of 10000000 cycles and a maximum voltage rating of 125V AC. The switch is designed for use in chassis mount applications and features a quick connect termination. It is available in a bulk packaging with 50 units per package.
Panasonic AM51636C63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51636C63N-A to view detailed technical specifications.
No datasheet is available for this part.
