The Panasonic AM51650C63N-A is a 16A silver contact switch designed for chassis mount applications. It features a high electrical life of 100,000 cycles and can operate within a temperature range of -25°C to 105°C. The switch has a maximum voltage rating of 125V DC and 250V AC, and is suitable for use in a variety of applications. It is packaged in bulk quantities of 100 units.
Panasonic AM51650C63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51650C63N-A to view detailed technical specifications.
No datasheet is available for this part.
