Panasonic AMA110915 technical specifications.
| Category | Motion Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AMA110915 to view detailed technical specifications.
No datasheet is available for this part.