
Panasonic AMA115915 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 22.5 |
| Package Width (mm) | 19.5 |
| Package Height (mm) | 20 |
| Mounting | Screw |
| Category | Motion Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AMA115915 to view detailed technical specifications.
No datasheet is available for this part.