Panasonic AMA1459 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 11 |
| Package Height (mm) | 12.7 |
| Mounting | Screw |
| Category | Motion Sensor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AMA1459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.