Panasonic AMB240202 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.5V |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.2m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMB240202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
