Panasonic AMG8851 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Series | Grid-EYE |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMG8851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
