
Digital PIR sensor with infrared sensing method, operating between 3 VDC and 6 VDC with a typical supply current of 46µA. Features a 2m sensing distance and a digital output. This through-hole mount component has a black color, a 12.7mm diameter, and dimensions of 12.7mm (L) x 12.7mm (W) x 15.2mm (H). It operates within a temperature range of -20°C to 60°C and is RoHS compliant.
Panasonic AMN12111 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 46uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN12111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
