
Digital infrared proximity sensor with a 5-meter sensing distance. Features a 3-pin through-hole mount and operates within a 3V to 6V DC supply voltage range, consuming 46µA typical operating current. Offers a fast 9ms response time and a 100µA output current. Dimensions include a 17mm diameter and 18.53mm height. This RoHS compliant component is designed for reliable detection in a -20°C to 60°C temperature range.
Panasonic AMN14111 technical specifications.
| Diameter | 17mm |
| Height | 18.53mm |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 46uA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 9ms |
| RoHS Compliant | Yes |
| Sensing Distance | 10m |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN14111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
