Panasonic AMN23112 technical specifications.
| Package/Case | TO-5 |
| Diameter | 9.4mm |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Output Current | 50uA |
| Output Type | Analog, Digital |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 20cm |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN23112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
