
Digital infrared proximity sensor with a 5-meter sensing distance. Features a single channel, 3-pin TO-5 package for through-hole mounting. Operates from 3V to 6V DC with a typical supply current of 170µA. Offers a digital output with an output current of 100µA. Suitable for a wide temperature range of -20°C to 60°C, this RoHS compliant component is packaged in a box of 50.
Panasonic AMN31112 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 170uA |
| Output Current | 100uA |
| Output Type | Digital, DIGITAL OUTPUT |
| Output Voltage | -500mV |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sensing Distance | 5m |
| Sensing Method | Infrared (IR) |
| Series | NaPiOn™ |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN31112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
