Panasonic AMN32111J technical specifications.
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Mount | PCB |
| Output Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMN32111J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
