Panasonic AMS104Y technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 8.5ms |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Wavelength | 580nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMS104Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
