Panasonic AMS302T technical specifications.
| Package/Case | Radial |
| Diameter | 5.8mm |
| Fall Time | 8.5ms |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 580nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AMS302T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
