Panasonic AMS402Y technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | CHIP |
| Fall Time | 1.2ms |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Reverse Voltage | 5.5V |
| RoHS Compliant | No |
| Wavelength | 560nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AMS402Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.