Dual-function operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 10,000 µV and a minimum voltage gain of 25,100. Operates within a commercial temperature grade from -20°C to 70°C, with a nominal supply voltage of ±15V and a maximum limit of 18V. This 8-terminal, PDSO8 packaged IC offers a nominal slew rate of 11V/µs and a unity gain bandwidth of 3000kHz. Includes frequency compensation and low bias current characteristics.
Panasonic AN1082S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.2 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25100 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Input Offset Current-Max (IIO) | 0.0002 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1082S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.