High-performance operational amplifier featuring a voltage-feedback architecture and four distinct functions. This integrated circuit offers a nominal supply voltage of ±15V, with a maximum limit of 18V, and operates within a commercial temperature range of -20°C to 70°C. Key specifications include a minimum voltage gain of 25100, a nominal slew rate of 11V/µs, and a maximum input offset voltage of 10000µV. The device is housed in an 18-terminal PDSO package with a JEDEC code of R-PDSO-G18, measuring 12.6mm in length and 5.4mm in width.
Panasonic AN1084S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 12.6 |
| Pin Count | 18 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25100 |
| Low-Bias | YES |
| Input Offset Current-Max (IIO) | 0.0002 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1084S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.