Panasonic AN1101SSMTXL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-665 |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Packaging | Cut Tape |
| Slew Rate | 0.35V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN1101SSMTXL to view detailed technical specifications.
No datasheet is available for this part.