The AN1201SM DC/DC controller from Panasonic operates over a temperature range of -30°C to 85°C. It has a 5-pin package with a width of 1.65mm and a length of 2mm. The device can handle input voltages between 2V and 3V. It is a single-function device with 5 terminals in a dual-terminal position.
Panasonic AN1201SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F5 |
| Width | 1.65 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 3 |
| Input Voltage-Min | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1201SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.