
Panasonic AN1201SM-TXL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 48mW |
| Output Type | Adjustable |
| Output Voltage | -3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN1201SM-TXL to view detailed technical specifications.
No datasheet is available for this part.