Panasonic AN1281SSMTXL technical specifications.
| Package/Case | SOT-665 |
| Filter Type | RIPPLE |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN1281SSMTXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
