The Panasonic AN12946A is a quad audio amplifier IC with 48 terminals in a 7mm x 7mm HTFQFP package. It operates over a temperature range of -30°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. This device has a single function and two channels.
Panasonic AN12946A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN12946A to view detailed technical specifications.
No datasheet is available for this part.