Panasonic AN12972A technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 3.2 |
| Length | 4.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 20 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN12972A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.