The Panasonic AN1339 is a 14-pin dual comparator IC with a nominal supply voltage of 5V and a maximum supply voltage limit of 36V. It features a maximum input offset voltage of 5mV and a maximum average bias current of 0.25uA. The device is packaged in a 14-pin DIP package with a temperature grade of OTHER and an operating temperature range of -30 to 85 degrees Celsius.
Panasonic AN1339 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.