The AN1431 is an 8-pin DIP voltage reference IC from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has one output and a temperature grade of OTHER. The device is packaged in a R-PDIP-T8 package with a width of 7.62mm and a length of 9.7mm.
Panasonic AN1431 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.7 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.