The Panasonic AN1431M is a commercial extended voltage reference with a single output. It operates within a temperature range of -25°C to 80°C. The device has a 3-pin package type of HSIP-3 and a JEDEC package code of R-PSSO-F3. It is designed for use in power management applications.
Panasonic AN1431M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1431M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.