Panasonic AN1431M-E1 technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN1431M-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
