Panasonic AN1433SSMTXL technical specifications.
| Package/Case | SOT-665 |
| Cathode Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN1433SSMTXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
