Panasonic AN15526A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN15526A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.