The Panasonic AN15861A is a commercial extended quad 44-pin multiplexer/demultiplexer with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 44 terminals and 12 channels, with a supply voltage range of 8.1 to 9.9 volts. The device is packaged in a quad X-PQFP-F44 package type and has a temperature grade of commercial extended. It is a single-function device with 44 pins and a terminal position of quad.
Panasonic AN15861A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | X-PQFP-F44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| Number of Channels | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN15861A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.