Single-function operational amplifier featuring bipolar architecture and voltage-feedback design. Offers a minimum voltage gain of 20,000 and a nominal slew rate of 0.7 V/µs. Maximum input offset voltage is 4000 µV, with a maximum bias current of 0.25 µA at 25°C. Operates within a temperature range of -20°C to 75°C, with a nominal supply voltage of ±15V and a maximum supply current of 2.8 mA. Housed in an 8-terminal PDSO8 (SOP-8) package with a JEDEC code of R-PDSO-G8.
Panasonic AN1741S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.2 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN1741S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.