Panasonic AN17808B technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 7W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN17808B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.