The Panasonic AN17812A is a specialized audio IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a 16-pin DIP package with dimensions of 7.62mm in width and 19.2mm in length. It operates within a supply voltage range of 7.5V to 13.5V and has two channels. The AN17812A is a single-function IC with a temperature grade of OTHER.
Panasonic AN17812A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 13.5 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN17812A to view detailed technical specifications.
No datasheet is available for this part.