Panasonic AN17880A-E1 technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 9mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Quiescent Current | 1.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN17880A-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
