Panasonic AN17883A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN17883A to view detailed technical specifications.
No datasheet is available for this part.