This commercial extended SOP IC from Panasonic features 24 terminals and operates within a temperature range of -20 to 75 degrees Celsius. It has a maximum supply voltage of 5.1V and a minimum supply voltage of 4.5V, with a maximum supply current of 34mA. The IC is available in a 24-pin package with a width of 7.2mm and a length of 15.3mm.
Panasonic AN2510S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.2 |
| Length | 15.3 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.1 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 34 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN2510S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.