The Panasonic AN2512S is a commercial temperature SOP14 specialized IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 14 terminals and a single function. The IC has a maximum supply voltage of 5.3V and a minimum supply voltage of 4.5V, with a maximum supply current of 22mA. The AN2512S is packaged in a SOP14 package with a width of 4.2mm and a length of 10.1mm.
Panasonic AN2512S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.2 |
| Length | 10.1 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 22 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN2512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.