The AN2537FHQ is a commercial-grade display controller IC from Panasonic, designed for use in dot matrix LCD displays. It operates within a temperature range of -20°C to 70°C and is supplied with a nominal voltage of 3V. The device features a 48-pin quad flatpack package and supports clock frequencies up to 3.18 MHz. This display controller IC is suitable for use in various display applications, including dot matrix LCD displays.
Panasonic AN2537FHQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 3.18 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN2537FHQ to view detailed technical specifications.
No datasheet is available for this part.