Panasonic AN26011A-NL technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SOT-665 |
| Frequency | 900MHz |
| Gain | 16dB |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.95V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Operating Frequency | 450 MHz, 800 MHz |
| Operating Supply Current | 11.5mA |
| P1dB | -7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 18mA |
| Test Frequency | 450MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26011A-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
