
Panasonic AN26014A-NL technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SOT-665 |
| Frequency | 1.575GHz |
| Gain | 19dB |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Operating Frequency | 1.5 GHz |
| Operating Supply Current | 9.5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Test Frequency | 1.575GHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26014A-NL to view detailed technical specifications.
No datasheet is available for this part.
