
The Panasonic AN26016A is a low noise amplifier with a maximum operating frequency of 1.5GHz and a supply voltage range of 1.65V to 3V. It is designed for surface mount applications and has a compact size with a height of 0.5mm, length of 1.6mm, and width of 1.2mm. The amplifier operates within a temperature range of -30°C to 75°C and is compliant with RoHS regulations.
Panasonic AN26016A technical specifications.
| Amplifier Type | LOW NOISE |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26016A to view detailed technical specifications.
No datasheet is available for this part.
