Panasonic AN26018A technical specifications.
| Amplifier Type | LOW NOISE |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26018A to view detailed technical specifications.
No datasheet is available for this part.