
Low Noise RF Amplifier IC operating from 400 MHz to 800 MHz. Features a 14.5dB gain at 470MHz and a 1.5dB noise figure. This surface mount component is housed in a SOT-665 package with dimensions of 1.6mm length, 1.2mm width, and 0.55mm height. Operates with a supply voltage range of 2.7V to 3V and a typical supply current of 3mA. Maximum operating temperature is 70°C.
Panasonic AN26018A-NL technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SOT-665 |
| Frequency | 800MHz |
| Gain | 14.5dB |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Frequency | 800MHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Operating Frequency | 400 MHz to 800 MHz |
| Operating Supply Current | 3mA |
| P1dB | -5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 18mA |
| Test Frequency | 470MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26018A-NL to view detailed technical specifications.
No datasheet is available for this part.
