Panasonic AN26024A technical specifications.
| Amplifier Type | LOW NOISE |
| Height | 0.28mm |
| Length | 0.86mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.56mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26024A to view detailed technical specifications.
No datasheet is available for this part.