
Panasonic AN26024A-PR technical specifications.
| Amplifier Type | LOW NOISE |
| Frequency | 2.5GHz |
| Gain | 17dB |
| Height | 0.28mm |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Operating Supply Current | 8mA |
| P1dB | -13dBm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| Width | 0.56mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26024A-PR to view detailed technical specifications.
No datasheet is available for this part.
