The Panasonic AN26027A is a low noise RF amplifier with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is a surface mount device with a height of 0.28mm, length of 0.86mm, and width of 0.56mm. The amplifier is RoHS compliant and has a maximum supply voltage of 3V and a minimum supply voltage of 2.5V. It operates at a maximum frequency of 600MHz.
Panasonic AN26027A technical specifications.
| Amplifier Type | LOW NOISE |
| Height | 0.28mm |
| Length | 0.86mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.56mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26027A to view detailed technical specifications.
No datasheet is available for this part.