Panasonic AN26065A-PR technical specifications.
| Amplifier Type | LOW NOISE |
| Frequency | 960MHz |
| Gain | 16.5dB |
| Lead Free | Lead Free |
| Length | 1.16mm |
| Max Frequency | 881MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 31mW |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Operating Frequency | 881 MHz, 1.9 GHz, 2.1 GHz |
| Operating Supply Current | 4.7mA |
| P1dB | -16dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 10mA |
| Test Frequency | 2.14GHz |
| Width | 0.86mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26065A-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
