Panasonic AN26214A-PR technical specifications.
| Frequency | 800MHz |
| Gain | 16.3dB |
| Noise Figure | 1.55dB |
| Operating Supply Current | 3mA |
| P1dB | -12dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Test Frequency | 1.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AN26214A-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
