Panasonic AN26218A technical specifications.
| Amplifier Type | LOW NOISE |
| Height | 0.4mm |
| Length | 1.56mm |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2.875V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 1.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN26218A to view detailed technical specifications.
No datasheet is available for this part.