The Panasonic AN2661NK is a commercial temperature IC with 30 terminals, arranged in a dual terminal position. It operates within a temperature range of -20°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a 30-pin R-PDIP-T30 package, measuring 10.16mm in width and 26.7mm in length. It has a single function and is suitable for use in commercial temperature applications.
Panasonic AN2661NK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.7 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN2661NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.